Site: Industry
Currency: GBP    
Velleman K3500 Multifunction Car Courtesy Light Electronics Kit

Velleman K3500 Multifunction Car Courtesy Light Electronics Kit

Velleman
Order Code:

70-4250

Brand: Velleman MPN: K3500
  • Country of Origin:

Discontinued


Have you ever struggled to find the ignition switch or the seat belt when you're in the car in the dark? The Velleman Multifunction Car Courtesy Light Kit enables you to put together a device to shed a little light on the matter. The kit includes an extra push button and battery protection.
  • Switch-off delay adjustable for 0 to 60 seconds
  • PCB dimensions 45 x 70mm
  • Power supply 12Vdc/13mA
  • Manufacturer's part K3500

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C