The Velleman Signal Tracer/Injector has been designed to detect or inject a specific signal into an audio circuit in need of repair so as to detect the fault. In this way problems with amplifiers and radios etc can be traced more easily. The signal tracer may also be used as a simple monitor or amplifier.
Signal injector:
- 0-2.5Vrms output (adjustable)
- Output impedance: 1.5KΩ
- Frequency: ± 1kHz
Signal tracer:
- 3.5mV to 10Vrms sensitivity (adjustable)
- Gain: 40dB
- Input impedance: 50KΩ
- Output power: 0.5W/8Ω
- PCB size 60 x 53mm
- Power supply 7 to 9V AC or 9 to 12V DC, 150mA
- Manufacturer's part K7000
Please note: This is a self-assembly kit and requires soldering.
Type | Test equipment |
Ready Assembled? | No |
---|
Order Code: 85-1145
MPN: S58J4H8
167 in stock, despatched same dayAdditional quantity lead time 6 weeks
Order Code: 85-5614
MPN: T0053298399
65 in stock, despatched same dayAdditional quantity lead time 14 days