Site: Industry
Currency: GBP    
Vigortroinix VTX-214-0075-103 7.5W SMPS AC-DC Converter 3.3V

Vigortroinix VTX-214-0075-103 7.5W SMPS AC-DC Converter 3.3V

Vigortronix
Standard range
Order Code:

88-0098

Brand: Vigortronix MPN: VTX-214-0075-103
Qty Unit Price (Ex VAT)
1+ £7.30
10+ £4.67
Price per unit Ex VAT
5 in stock, despatched same dayContact us for additional stock

A 3.3V 5W AC-DC convertor that feature small, compact size, low standby power and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 4200V
  • Rating UL 94V-0
Dimensions 41 x 35 x 24.5mm
Efficiency 74%
Input Voltage (AC) 85 to 265V
Isolation Voltage (AC) 4200V
Output Current 2270mA
Output Power 7.5W
Output Voltage (DC) 3.3V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C