Vigortronix Pcb Transformer 110/220/240VAc 12VA - 6+6V

Vigortronix Pcb Transformer 110/220/240VAc 12VA - 6+6V

Vigortronix
Order Code:

88-5166

Brand: Vigortronix MPN: VTX-120-012-506

Discontinued



Height 47.75mm
Length 57.25mm
Power 12VA
Primary Voltage 110 / 220 / 240V
Secondary Voltage 2 x 6V
Weight 390g
Width 45.5mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C