Site: Industry
Currency: GBP    
Vigortronix VTX-214-001-309X 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 9V

Vigortronix VTX-214-001-309X 1W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 9V

Vigortronix
Standard range
Order Code:

88-0058

Brand: Vigortronix MPN: VTX-214-001-309X
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit Ex VAT
1 in stock, despatched same dayContact us for additional stock

A high performance 9V 1W zero crossing AC-DC convertor that features a low profile case and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Low profile < 15.0mm height
  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Rating UL 94V-0, TUV
Dimensions 33.7 x 22.2 x 15mm
Efficiency 72%
Input Voltage (AC) 90 to 305V
Isolation Voltage (AC) 3600V
Output Current 111mA
Output Power 1W
Output Voltage (DC) 9V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C