Site: Industry
Currency: GBP    
Vigortronix VTX-214-003-3xx 3W AC-DC Convertors High Performance 85-305V

Vigortronix VTX-214-003-3xx 3W AC-DC Convertors High Performance 85-305V

Vigortronix Brand: Vigortronix

A range of 3W high performance AC-DC convertors that feature a low profile case and a regulated single output. A wide input voltage range makes them suitable for a wide variety of applications.

  • Available in a range of output voltages
  • Low profile < 15.5mm height
  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power < 0.15W
  • Fully isolated Pri - Sec > 3600V
  • Rating UL 94V-0
Power rating3W
Voltage range90 to 305V AC
Efficiency typ.> 72%
Dimensions37 x 24 x 15mm
Operating temp.-25°C to +85°C

Order codePart numberOutput voltage (DC)Output current
88-0079VTX-214-003-3055.0V600mA
88-0080VTX-214-003-3066.0V500mA
88-0081VTX-214-003-3077.5V400mA
88-0082VTX-214-003-3099.0V333mA
88-0083VTX-214-003-31212V250mA
88-0084VTX-214-003-31515V200mA
88-0085VTX-214-003-31818V166mA
88-0086VTX-214-003-32424V125mA


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C