Easter opening times here
Vigortronix VTX-214-005 Series AC-DC Power Supplies with 5W Single Output

Vigortronix VTX-214-005 Series AC-DC Power Supplies with 5W Single Output

Vigortronix Brand: Vigortronix

These AC-DC 4-Pin Power Supplies with 5W Single Output from Vigortronix are 3.3V transformers manufactured for use in applications where space is limited, thanks to the encapsulated design of the modules which feature a 'built-in' transformer.

Weighing just 35g, these PCB transformers are not only cost-effective, but also boast a host of excellent features, such as the Pri/Sec full isolation, low standby power (<0.15W), -40°C to +70°C operating temperature (full load) and low ripple/noise, while offering over power, over voltage and short circuit protection.

Click here for details of the Vigortronix VTX-214-PCB1 'Plug and Play' Universal AC-DC Converter Mounting Kit.

  • Orange colour
  • 2 input pins and 2 output pins
  • 3.3-48V DC output voltage range
  • 90-265V AC, 47-63Hz (100-370V DC) input voltage
  • 208-1500mA output current
  • 3600Vrms dielectric strength
  • UL94-V0 material
  • EN61558, EN60950, CE, UL safety
  • Efficiency typically 74% (40% for typical transformer)
Part codeOutput voltage
84-21823.3V
84-21835V
84-21846V
84-21857.5V
84-21869V
84-235612V
84-218815V
84-218918V
84-219024V


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C