Site: Industry
Currency: GBP    
Visaton 2236 FRS 5 XWP - 8 Ohm Round Fullrange Speaker 5cm

Visaton 2236 FRS 5 XWP - 8 Ohm Round Fullrange Speaker 5cm

Visaton
Standard range
Order Code:

35-2972

Brand: Visaton MPN: 2236 EAN-13: 4007540022369
Qty Unit Price (Ex VAT)
1+ £13.98
10+ £11.11
25+ £10.34
Price per unit Ex VAT
2 in stock, despatched same dayAdditional quantity lead time 14 days

This 5cm (2in.) full range speaker from Visatron has a black metal basket and two fixing lugs. Due to its low resonant frequency, the frequency response starts at 120Hz making it suitable as a full range or mid range driver in speaker systems for Hifi, small PA and 100V PA systems.

With its slim construction, it is also suitable as a control speaker in electronic devices.


  • Rated power: 5W
  • Maximum power: 8W
  • Nominal impedance: 8Ω
  • Frequency response: 120 to 20,000Hz
  • Rubber gasket
  • Waterproof design with PET cone and Mylar dust-cap
  • UV-resistant
  • Non-corrodible metal basket
  • Net weight 140g
  • Protection rating: IP65 (front side) when built into a sealed enclosure
  • Visaton type 2236
Type Waterproof
Connection 4.8 x 0.8 mm (+) 2.8 x 0.8 mm (−)
Impedance
IP rating IP65
Nominal Size 51mm
Power 5W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C