Site: Industry
Currency: GBP    
Vishay 2222 056 57472 4700µF ±20% 40V 85°C Snap-In Alum Elec Capacitor

Vishay 2222 056 57472 4700µF ±20% 40V 85°C Snap-In Alum Elec Capacitor

Vishay
Standard range
Order Code:

49-2111

Brand: Vishay MPN: 2222 056 57472
Qty Unit Price (Ex VAT)
1+ £10.90
50+ £9.39
100+ £7.31
Price per unit Ex VAT
379 in Stock, despatched in 4 days

A 4700µF 40V 85°C snap-in electrolytic capacitor from Vishay that is a general purpose component that features high ripple current capability and a long useful life. Suitable for use as a smoothing and filtering capacitor in applications such as audio/video systems, standard and switched mode power supplies, and energy storage in pulse systems.


  • 25 x 30mm Cylindrical aluminium case
  • Two snap-in terminals
  • Tolerance 20%
  • Temperature range –40°C to +85°C
  • Useful life 12,000 hours
  • Presssure relief on top of case
  • Charge and discharge proof

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Capacitance 4700µF
Diameter 25mm
Height 30mm
Pitch 10mm
Ripple 2.28A
Temperature 85°C
Tolerance 20%
Voltage 40V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C