Vishay MUR1620CT Ultra Fast Diode 16A 200V TO220AB

Vishay MUR1620CT Ultra Fast Diode 16A 200V TO220AB

Vishay
Order Code:

54-6068

Brand: Vishay MPN: MUR1620CT

Discontinued


A 200V 16A TO-packaged soft recovery, fast switching rectifier diode that is suitable for fast use in high frequency rectifiers of switch mode power supplies, inverters, freewheeling diodes, DC/DC converters, and other power switching applications.


  • TO-220AB Case
  • High surge current capability
  • Glass passivated junction
  • Fast recovery time
  • Low forward voltage
  • Low leakage current

To find out more about our range of Vishay resistors, diodes, capacitors and switches, please visit our Vishay brand page.


Average Rectified Output Current 8A
Case TO-220AB
Device MUR1620CT
Forward Voltage 0.975V
Peak Reverse Voltage 200V
Thermal Resistance 50°C/W

Reviews

Be the first to submit a review

Trustpilot