Site: Industry
Currency: GBP    
Vitrex LRS700IND LRS700 Long Reach Drywall Sander 600W 110V

Vitrex LRS700IND LRS700 Long Reach Drywall Sander 600W 110V

Vitrex
Standard range
Order Code:

97-5457

Brand: Vitrex MPN: LRS700IND EAN-13: 5011204615919
Qty Unit Price (Ex VAT)
1+ £198.00
Price per unit Ex VAT
15 in Stock, despatched in 2 days

The Vitrex LRS700 Long Reach Drywall Sander has a powerful motor that ensures efficient power is transferred to the sanding pad for smooth operation. It uses variable speed to ensure constant, even control. The extendable arm allows it to be used in a variety of locations. 110cm short reach for confined spaces and 165cm full working length for sanding walls and ceilings.

It's robust drive system ensures a long service life and the brush segment easily detaches so the adjacent edges can be accessed. The double dust extraction system, brush outer ring and eight hole interval dust extraction, help keep the work area clean and free from debris. Also prevents clogging of the abrasive surface. Connect to a vacuum cleaner for full dust extraction.

Folds easily into a storage case for easy transportation.

Specification

Input Power: 600W
Oscillating Speed: 600-1,500/min.
Length: 110-165cm
Pad Size: 225mm

Vitrex LRS700 Long Reach Drywall Sander 600 Watt 110 Volt Version.


Type Sander

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C