The Vogt Verbindungstechnik 3607a ring terminal is a partially insulated, red crimp connector designed for a 1 mm² cross section and a 4.30 mm hole diameter. It is typically used in automotive and electrical applications where secure, solder-free connections are essential. Supplied in packs of 250, this reliable component is ideal for ensuring efficient electrical terminations.
AWG (min.) | 20 |
AWG max. | 18 |
Contact material | Copper silver plated |
Cross-section range | 0.5 - 1 mm² |
Factory colour | Red |
Hole Ø | 4.30mm |
Insulation type | Partially insulated |
Manufacturer part # | 3607a |
max. cross section | 1mm² |
Min. cross section | 0.5mm² |
Misc Attribute | 3607 A Cu sn PVC rot 4-1 |
RoHS-compliant | Yes |
Type | Ring terminal |
---|
To use this facility please Sign In.
Sign In