Vogt Verbindungstechnik 3631a Ring Terminal 2.5mm² Blue 5.3mm Hole 250pcs

Image Representative of Range

Vogt Verbindungstechnik 3631a Ring Terminal 2.5mm² Blue 5.3mm Hole 250pcs

Vogt Verbindungstechnik
Standard range
Order Code:

08-1043

Brand: Vogt Verbindungstechnik MPN: 3631a
Qty Unit Price (Ex VAT)
1+ £34.50
Price per unit Ex VAT
2 in stock, despatched in 4 working days

The Vogt Verbindungstechnik 3631a ring terminal is a partially insulated, blue connector designed for a cross-section up to 2.50 mm² with a hole diameter of 5.30 mm. It is ideal for automotive and car applications where reliable, solder-free crimp connections are needed. This pack contains 250 pieces, making it suitable for large-scale electrical projects.
AWG (min.) 16
AWG max. 14
Contact material Copper silver plated
Cross-section range 1.50 - 2.50 mm²
Factory colour Blue
Hole Ø 5.30mm
Insulation type Partially insulated
Manufacturer part # 3631a
max. cross section 2.50mm²
Min. cross section 1.50mm²
Misc Attribute 3631 A Cu snPVC blau4-2,5
RoHS-compliant Yes
Type Ring terminal

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C