Vogt Verbindungstechnik 4084.16 Crimp die 0.5-10mm² 1 piece

Image Representative of Range

Vogt Verbindungstechnik 4084.16 Crimp die 0.5-10mm² 1 piece

Vogt Verbindungstechnik
Standard range
Order Code:

08-1128

Brand: Vogt Verbindungstechnik MPN: 4084.16
Qty Unit Price (Ex VAT)
1+ £344.40
Price per unit Ex VAT
2 in stock, despatched in 4 working days

The Vogt Verbindungstechnik 4084.16 Crimp die is designed for wire sizes ranging from 0.50 up to 10 mm². This precision tool is ideal for ensuring secure and reliable electrical connections. Common applications include use in electrical engineering and wiring harness assembly.
Type Crimp die
Crimp area 0.50 up to 10 mm²
Crimp area (max.) 10mm²
Crimp area (min.) 0.50mm²
Crimp area AWG 18 up to 22 awg
Crimp area AWG (max.) 18AWG
Crimp area AWG (min.) 22AWG
Manufacturer part # 4084.16
Weight 63

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C