Vogt Verbindungstechnik manufactures the 4084.2 crimp die, which is designed for wire sizes ranging from 0.1 to 10 mm². This tool is typically used for crimping various connectors, ensuring secure electrical connections in wiring applications. The crimp die is an essential accessory for electricians and hobbyists needing precision and reliability in their work.
Type | Crimp die |
Crimp area | 0.10 up to 10 mm² |
Crimp area (max.) | 10mm² |
Crimp area (min.) | 0.10mm² |
Crimp area AWG | 8 up to 26 awg |
Crimp area AWG (max.) | 8AWG |
Crimp area AWG (min.) | 26AWG |
Manufacturer part # | 4084.2 |
Weight | 53 |
---|
To use this facility please Sign In.
Sign In