The Vogt Verbindungstechnik 4084.4 Crimp Die is designed for crimping wire sizes from 0.50 to 2.50 mm², offering precise and reliable connections. Manufactured by Vogt Verbindungstechnik, this crimping tool is essential for electrical and mechanical applications requiring secure wire terminations. Ideal for use in various industrial settings, the crimp die ensures consistent performance and durability with every crimp.
Type | Crimp die |
Crimp area | 0.50 up to 2.50 mm² |
Crimp area (max.) | 2.50mm² |
Crimp area (min.) | 0.50mm² |
Crimp area AWG | 12 up to 20 awg |
Crimp area AWG (max.) | 12AWG |
Crimp area AWG (min.) | 20AWG |
Manufacturer part # | 4084.4 |
Weight | 80 |
---|
To use this facility please Sign In.
Sign In