The Vogt Verbindungstechnik 461016 is a partially insulated brown ferrule designed for 25 mm² wires, available in packs of 50 pieces. It features a copper with tin-plated finish to optimise conductivity and corrosion resistance. Typically used in electrical installations, these ferrules ensure secure and reliable wire terminations in various industrial applications.
Type | Ferrule |
AWG max. | 4 |
Contact material | Copper |
Cross section per core | 25mm² |
Cross-section x Length | 25 mm² x 30 mm |
Factory colour | Brown |
Insulation type | Partially insulated |
Manufacturer part # | 461016 |
Misc Attribute | 4610/16 Cu sn - 25 x 16 |
RoHS-compliant | Yes |
Sleeve length | 30mm |
---|
To use this facility please Sign In.
Sign In