Vogt Verbindungstechnik manufactures the 461125 ferrule, which is partially insulated and designed for 35 mm² wires, available in beige and sold in packs of 50. The ferrule is ideal for crimping applications to ensure secure electrical connections. It is typically used in electrical installations to improve wire conductivity and facilitate safe and efficient connectivity.
Type | Ferrule |
AWG max. | 2 |
Contact material | Copper |
Cross section per core | 35mm² |
Cross-section x Length | 35 mm² x 39 mm |
Factory colour | Beige |
Insulation type | Partially insulated |
Manufacturer part # | 461125 |
Misc Attribute | 4611/25 Cu sn - 35 x 25 |
RoHS-compliant | Yes |
Sleeve length | 39mm |
---|
To use this facility please Sign In.
Sign In