Site: Industry
Currency: GBP    
Vogt Verbindungstechnik 470008 Ferrule 0.25mm² Partially Insulated Yellow

Image Representative of Range

Vogt Verbindungstechnik 470008 Ferrule 0.25mm² Partially Insulated Yellow

Vogt Verbindungstechnik
Standard range
Order Code:

08-1203

Brand: Vogt Verbindungstechnik MPN: 470008
Qty Unit Price (Ex VAT)
1+ £16.15
Price per unit Ex VAT
3 in Stock, despatched in 4 days

Vogt Verbindungstechnik manufactures the 470008 Ferrule, which is a partially insulated yellow crimp ferrule designed for 0.25 mm² wires. This product features high-conductivity copper with a tin-plated finish, ensuring reliable electrical connections. It is typically used in electrical and electronic applications for secure wire terminations and connections.
Type Ferrule
AWG max. 24
Contact material Copper
Cross section per core 0.25mm²
Cross-section x Length 0.25 mm² x 13 mm
Factory colour Yellow
Insulation type Partially insulated
Manufacturer part # 470008
Misc Attribute 4700/8 Cu sn - 0.25 x 8
RoHS-compliant Yes
Sleeve length 13mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C