Site: Industry
Currency: GBP    
Vogt Verbindungstechnik 491016 Ferrule 25mm² Yellow Partially Insulated 50pcs

Image Representative of Range

Vogt Verbindungstechnik 491016 Ferrule 25mm² Yellow Partially Insulated 50pcs

Vogt Verbindungstechnik
Standard range
Order Code:

08-1267

Brand: Vogt Verbindungstechnik MPN: 491016
Qty Unit Price (Ex VAT)
1+ £9.25
Price per unit Ex VAT
4 in Stock, despatched in 4 days

Vogt Verbindungstechnik 491016 ferrules are partially insulated yellow connectors designed for 25 mm² wire. These crimp ferrules come in packs of 50 and are ideal for improving wire terminal connections and preventing fraying. They are typically used in electrical installations and wiring projects to ensure reliable and secure connections.
Type Ferrule
AWG max. 4
Contact material Copper
Cross section per core 25mm²
Cross-section x Length 25 mm² x 30 mm
Factory colour Yellow
Insulation type Partially insulated
Manufacturer part # 491016
Misc Attribute 4910/16 Cu sn - 25 x 16
RoHS-compliant Yes
Sleeve length 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C