Qty | Unit Price (Ex VAT) |
---|---|
1+ | £886.77 |
The Voltcraft DSO-6102 WIFI is a 2-channel Digital Storage Oscilloscope (DSO) AFG, with WIFI connection, 100MHz bandwidth, 1GS/s sample rate, 8 bit resolution and 40Mpts. Ideally suited for measurements in the laboratory, in development departments or for service tasks, the digital oscilloscope is intended to be used for visualising electrical quantities and signals. There are two independent input channels available for measurement. The measuring leads are connected to the oscilloscope via BNC sockets. A built-in Lithium-ion battery allows for cordless use of the oscilloscope.
The DSO features a 20.48cm (8") colour display with a resolution of 800 x 600 pixels and an integrated help system that can be called up on the display. Automatic measurement functions including FFT, trigger options, a USB interface, a multilingual help menu and software are included as standard.
Settings can be adjusted using the control panel or on the touch screen. Panning and zooming is as easy as on a smartphone or tablet. The signals measured can be displayed on the DSO screen, as well as on a PC when connected via a USB or LAN cable.
All measurement results and screen contents can be transferred to the PC via USB or network and stored for documentation purposes. When saving to USB data carrier, the file name can be conveniently entered on the touch display.
The DSO features a Colour Temperature Mode: As frequencies change, recurring waveforms are displayed in rainbow colours according to their frequency.
The built-in 25 MHz Arbitrary Function Generator can be operated via the touch panel or conventionally via buttons. Sine, square, ramp and pulse waveforms can be retrieved. Additional arbitrary waveforms including exponential, sine function, stairs and noise are predefined. The function generator operates at a sampling rate of 125 MS/s, a 14-bit resolution, providing an output voltage range of 10mVpp to 6Vpp.
Clone function waveforms at the oscilloscope input can be cloned to the function generator. Selection of the section to be cloned is done via the touch screen.
The integrated Digital Multimeter (DMM) allows measurement of DC/AC voltages, current, resistance, capacitance, and diode and continuity testing. Safety measuring sockets for the DMM are provided on the rear of the unit. Values of the integrated multimeter recorder (data logger) can be stored internally or externally and long-term measurements are possible for development purposes.
What's included:
Voltcraft DSO-6102 WIFI
2 probes
USB cable
Safety Test leads
BNC to BNC cable
Mains Power cable
Trimmer tool
Replacement fuses
Software-CD
User manual
No. of Channels | 2 |
---|---|
Bandwidth | 100MHz |
Type | Digital storage oscilloscope + AFG + DMM |
Battery Capacity | 13200mAh |
Battery Type | Li-ion, 3.7V |
Dimensions (L x W x H) | 90 x 340 x 178mm |
Input Impedance | 1MΩ |
Measurement Category | CAT II |
Memory Depth/Channel | 40 Mpts |
Operating Temperature | 0 to 40°C |
Power Supply | 100-240V AC, 50/60Hz |
Resolution | 8Bit |
Sample Rate (All Channels) | 1GS/s |
Screen Size | 20.32cm |
Weight | 2.674kg |
To use this facility please Sign In.
Sign In