Site: Industry
Currency: GBP    
Voltcraft LSP-1205 Single Output 100W DC Power Supply

Voltcraft LSP-1205 Single Output 100W DC Power Supply

VOLTCRAFT
Order Code:

51-6777

Brand: VOLTCRAFT MPN: LSP-1205 EAN-13: 4016138764314

Discontinued


The Voltcraft LSP-1205 100W Single Output DC Power Supply features a highly developed switched mode technology and has an efficiency rating of 85%. It is slim line and lightweight in design (2kg) meaning it will consume little space in the workshop or lab, and can be easily transported.

This model has a convenient backlit 4 digit LCD display. OVP (over voltage protection) is integrated on the outputs, offering protection from potentially harmful voltage spikes.


  • Connections: 4mm safety sockets on front
  • Dimensions: 70(W) x 150(H) x 250(D)mm
  • Input voltage: 230V AC
  • Input voltage range: 200 to 240V AC
  • Inputs: IEC 320 C14
  • Load control: 20mA
  • Mains control: 20mV
  • Number of outputs: 1
  • Output current 1: 0 to 5A
  • Output power: 100W
  • Output voltage 1: 1 to 20V DC
  • PSU type: Switched Mode
  • Power 100W
  • Residual ripple: 30mVPP
  • Specification: Bench
  • Type (manufacturer type): LSP-1205

Not recommended for use as a battery charger.


Number of Outputs 1
Output Current Max. 5A
Output Current Min. 0A
Output Voltage Max. 20V
Output Voltage Min. 1V
Power Rating 100W
Supply Voltage Range 200 / 240V
Temperature Range 0 to +40°C

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C