Site: Industry
Currency: GBP    
VOLTCRAFT PM 129 LED Digital Panel Meter

VOLTCRAFT PM 129 LED Digital Panel Meter

VOLTCRAFT
Standard range
Order Code:

51-5159

Brand: VOLTCRAFT MPN: PM 129 EAN-13: 4016138520132
Qty Unit Price (Ex VAT)
1+ £16.79
Price per unit Ex VAT
335 in Stock, despatched in 4 days

The Voltcraft LED Digital Panel Meter is suitable for many applications. With the help of series resistors, shunts, or simple circuit applications you can extend the 200mV measurement range according to your wishes.


  • 2000 counts
  • Input resistance: 100MΩ
  • Fixings: 2x M3 threaded holes
Display Format Digital
Display Type LED
Meter Function Voltmeter
No. of Digits 4
Panel Cut-Out Height 29mm
Panel Cut-Out Width 67mm
Power Supply 9 / 7 to 11V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C