Site: Industry
Currency: GBP    
Voltcraft VC-13082815 FG-1602 Dual Channel Arbitrary Waveform Generator 60Mhz

Voltcraft VC-13082815 FG-1602 Dual Channel Arbitrary Waveform Generator 60Mhz

VOLTCRAFT
Standard range
Order Code:

65-4547

Brand: VOLTCRAFT MPN: VC-13082815 EAN-13: 4064161227122
Qty Was Unit Price (Ex VAT)
1+ £257.49   £231.75
Price per unit Ex VAT
204 in Stock, despatched in 4 days

The VOLTCRAFT FG-1602 Arbitrary Function Generator with 60 MHz frequency range, 300MS/s sampling rate and 14-bit vertical resolution has 2 independent channels and supports SCPI. The comprehensive waveform outputs include sine, square, pulse, ramp, noise, as well as 150 built-in arbitrary waveforms.

The AFG comes complete with:
Power cord
USB cable
Q9 BNC cable
BNC to alligator cable
1x spare fuse (250V, F1AL)
Software and manual CD
Quick Start Guide


  • Frequency output: 60MHz
  • Frequency counter resolution: 7 digits (1uHz)
  • 14-bit vertical resolution
  • Extensive waveform output: sine, square, pulse, ramp, noise and 150 built-in arbitrary waveforms
  • Modulation Waveform: AM, DSB-AM, FM, PM, ASK, FSK, PSK, BPSK, QPSK, 3FSK, 4FSK, OSK, PWM, SUM, SWEEP, BURST
  • Frequency Counting Range: 100mHz - 100 MHz
  • Input: Frequency Counter Input, External Modulation Input, External Trigger Input
  • Output: Sync
  • Communication Interface: USB Host, USB Device
Type Arbitrary waveform function generator
Depth 147.5mm
Display Type LCD
Frequency Range 1 µHz to 60 MHz
Height 92.1mm
Length 200mm
Number of Channels 2
Operating Temperature Range 0 to 40°C
Power Source 100 to 240V AC
Sample Rate 300MS/s
Waveforms Sine, square, ramp, pulse, noise + arbitrary
Weight 0.8kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C