Qty | Unit Price (Ex VAT) |
---|---|
1+ | £166.30 |
The VOLTCRAFT FG-1302 Arbitrary Function Generator with 30 MHz frequency range, 125MS/s sampling rate and 14-bit vertical resolution has 2 independent channels and supports SCPI. The comprehensive waveform outputs include sine, square, pulse, ramp, noise, as well as 150 built-in arbitrary waveforms.
The AFG comes complete with:
Power cord
USB cable
Q9 BNC cable
BNC to alligator cable
1x spare fuse (250V, F1AL)
Software and manual CD
Quick Start Guide
Type | Arbitrary waveform function generator |
---|---|
Depth | 147.5mm |
Display Type | LCD |
Frequency Range | 1 µHz to 30 MHz |
Height | 92.1mm |
Length | 200mm |
Number of Channels | 2 |
Operating Temperature Range | 0 to 40°C |
Power Source | 100 to 240V AC |
Sample Rate | 125MS/s |
Waveforms | Sine, square, ramp, pulse, noise + arbitrary |
Weight | 0.8kg |
To use this facility please Sign In.
Sign In