Site: Industry
Currency: GBP    
VOLTCRAFT VC-850 Digital Multimeter

VOLTCRAFT VC-850 Digital Multimeter

VOLTCRAFT
Order Code:

51-5707

Brand: VOLTCRAFT MPN: VC850 EAN-13: 4016138597844

Discontinued


The Voltcraft VC-850 Digital Multimeter is a sturdy, reliable, practical piece of equipment that is safe for the user.

This professional multimeter has a patented casing construction that allows it to be opened for changing the battery and the fuses, only when the device has been disconnected from all measuring leads.

At input voltages of > 30V, a warning symbol appears in the display. The unique safety concept is rounded off by a sturdy casing with sprayed soft-rubber protection, the 1000V high power fuses, the warning tone when the measurement lines are connected incorrectly as well as the impedance switchover reducing the input resistance by pressing the key to prevent erroneous measurement through stress-voltage.

An optical electronic interface belongs to this device, approved for measuring over-voltage category CAT IV 600V and is tested according to EN-61010. Temperature measurement and real-effective value-measurement (True RMS) complete the design.


  • CAT IV 600V
  • 6000 counts
  • Auto range
  • True RMS measurement (real effective value)
  • Temperature measurement
  • Battery, test leads and user manual all included
AC Voltage Max. 750V
DC Voltage Max. 1000V
Display Count 6000
Frequency Max. 0.01GHz
No. of Digits N/A
Resistance Max 60000000Ω

Order Code: 51-5161

MPN: MS-2

VOLTCRAFT
Standard range
Price per unit Ex VAT
1+
£18.33
£9.11
249 in stock, despatched same dayAdditional quantity lead time 9 days

Questions

*Question functionality currently disabled
Monday, August 6, 2018 | Question by: Rapid Customer | Product code: 51-5707
Q. Does this multimeter comes with temperature measurement and probe, if so what accuracy ?
A. Hi Mike, thank you for your question. The temperature probe is not supplied and is an optional extra you can find here. See data sheet page 2 for accuracy specifications.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C