Easter opening times here
VOMM 3611 2A SA-ESD ESD Specially Flat 3mm Width Round Shape Tweezers - 120mm

VOMM 3611 2A SA-ESD ESD Specially Flat 3mm Width Round Shape Tweezers - 120mm

VOMM
Order Code:

49-0135

Brand: VOMM MPN: 3611
  • Country of Origin:

Discontinued


VOMM's 2A SA-ESD ESD Tweezers with Flat-Round Tips have perfectly aligned tips that enable the tweezers to be held at varying angles, offering both easy tweezing and optimum flexibility.

These non-slip tweezers have been designed with rounded tips that are suitable when dealing with fragile items as they can prevent scratching or chipping, therefore making them ideal for a number of industries, including pharmaceutical.


  • 120mm length
  • Flat-round tips
  • 2A SA-ESD type
  • Free of allergens
  • ESD-protected
  • Anti-static
  • Manufacturer's part 3611
Length 120mm
Tweezer Body Material Steel
Tweezer Tip Material Steel
Tweezer Type Straight flat

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C