Easter opening times here
VOMM 5311 01-AS Special Super Fine Point Carbon Fibre Tweezers - 110mm

VOMM 5311 01-AS Special Super Fine Point Carbon Fibre Tweezers - 110mm

VOMM
Order Code:

49-0564

Brand: VOMM MPN: 5311
  • Country of Origin:

Discontinued


These 01-AS Super Fine Point Carbon Fibre Tweezers from VOMM have been made to a high standard using conductive carbon fibre to create an accurate tool that combines the accuracy of metal tweezers, yet the softness of plastic tweezers. Such tweezers are therefore seen to good effect when used with expensive or delicate components, as they help reduce your chances of causing harm in sensitive areas - for instance, when working on a circuit board. These 01-AS tweezers have super fine points that are perfect for the most precise work, or for removing fibres or hairs.


  • Extra fine point, smooth gripping area, exact fit
  • 110mm length
  • Carbon-fibre material
  • Glass fibre reinforced
  • Anti-static
  • Manufacturer's part 5311
Length 110mm
Tweezer Body Material Carbon fibre
Tweezer Tip Material Carbon fibre
Tweezer Type Straight pointed

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C