Würth Elektronik 74279215 0.03 Ohm 2A 1206 WE-CBF Ferrite Bead

Würth Elektronik 74279215 0.03 Ohm 2A 1206 WE-CBF Ferrite Bead

Wurth Elektronik
Order Code:

54-8734

Brand: Wurth Elektronik MPN: 74279215

Discontinued



    • Height: 1.1mm
    • Width: 1.6mm
    • Package: 1206
    • Length: 3.2mm
    • Temperature range: -55 - +125°C
    • Type: 74279215
    • Impedance: 80Ω
    Impedance 0.03Ω
    Package 1206

    Reviews

    Be the first to submit a review

    Trustpilot