Wacker P 12 Heat Conductive Paste Syringe 1g

Wacker P 12 Heat Conductive Paste Syringe 1g

Wacker
Order Code:

50-2417

Brand: Wacker MPN: P 12 EAN-13: 4016138141559

Discontinued


Wacker Heat Conductive Paste provides optimum heat dissipation from electronic and electrical components, allowing excess heat to be passed efficiently to heatsinks and chassis, etc. It is also suitable as a contact medium for thermal sensors.


  • Contains silicone
  • Does not dry out or harden
  • Non-melting, non-corrosive and non-flammable
  • Thermal conductivity: 0.81 W/mK
  • Thermally stable from –40 to +172°C
  • Complies with MIL-C-47113
  • Thermal conductivity approx. 0.001 cal/sec
  • Supplied in 1g syringes
  • Wacker type P 12
Base material Silicone
Colour White
Dielectric strength 10kV/mm
Temperature Range -40 to +200°C
Thermal Conductivity 0.81W/m-K

Questions

*Question functionality currently disabled
Sunday, February 28, 2016 | Question by: Rapid Customer | Product code: 50-2417
Q. Hi, Is Wacker Heat Conductive Paste an electrical insulator?
A. Hi Steve, thank you for your question. This is not an insulator, please see the data sheet, it aids heat transfer to heat sinks etc.
Tuesday, September 30, 2014 | Question by: Rapid Customer | Product code: 50-2417
Q. How quickly does it dry/solidify?
A. Hi Steve. Thank you for your question. This paste is designed to not dry or go hard as this would impair the thermal conductive of the paste.

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C