Site: Industry
Currency: GBP    
WAGO 2002-1292 0.8mm End and Intermediate Plate for 2001-1200 Series Orange

WAGO 2002-1292 0.8mm End and Intermediate Plate for 2001-1200 Series Orange

WAGO
Standard range
Order Code:

50-7219

Brand: WAGO MPN: 2002-1292 EAN-13: 4055143234207
Qty Unit Price (Ex VAT)
5+ £0.450
25+ £0.439
100+ £0.401
Price per unit Ex VAT
Order in multiples of 5
69 in stock, despatched same dayAdditional quantity lead time 7 days

This orange end and intermediate plate from WAGO is 0.8mm thick and suitable for use with 3-wire TOPJOB S rail-mounted terminal blocks.


  • Orange colour
  • Height 28.4mm
  • Depth 48.5mm
  • Manufacturer's part 2002-1292
Current Rating N/A
Termination N/A
Wire Gauge N/A

Order Code: 50-7147

MPN: 2002-1201

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
10+ 50+ 100+
£0.613 £0.592 £0.548
110 in stock, despatched same dayAdditional quantity lead time 7 days

Order Code: 50-7149

MPN: 2002-1204

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
100+
£0.574
3,413 in Stock, despatched in 7 days

Order Code: 50-7150

MPN: 2002-1207

WAGO PCB Symbol, Footprint or 3D Model
Standard range
Price per unit Ex VAT
100+
£2.28
2,082 in Stock, despatched in 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C