Site: Industry
Currency: GBP    
WAGO 2002-2231 L/L Double Deck Through/Through Terminal Block

WAGO 2002-2231 L/L Double Deck Through/Through Terminal Block

WAGO
Standard range
Order Code:

58-7147

Brand: WAGO MPN: 2002-2231 EAN-13: 4044918965316
Qty Unit Price (Ex VAT)
50+ £1.57
100+ £1.54
Price per unit Ex VAT
Order in multiples of 50
4,636 in Stock, despatched in 7 days

This double deck through/through L/L terminal block from WAGO, with marker carrier, is suitable for Ex e II applications. It uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in.

With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and has a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • AWG 22 to 12
  • Colour: grey
  • Height: 61.8mm
  • Depth: 69.7
  • Width: 5.2mm
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 2
  • Nominal current: 24 A
  • Nominal voltage: 500 V
  • Number of pins: 4
  • Rated surge voltage: 6 kV
  • Manufacturer's part 2002-2231
Current Rating 24A
No.of Ways 4
Termination Push-in Cage clamp
Type Terminal block
Voltage Rating 500V
Width 5.2mm
Wire Gauge 4mm²
Wire Gauge (AWG) 22 to 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C