Site: Industry
Currency: GBP    
WAGO 2002-553 3-pole 5.2mm Connector Strip Grey AWG 22-12

WAGO 2002-553 3-pole 5.2mm Connector Strip Grey AWG 22-12

WAGO
Standard range
Order Code:

58-6378

Brand: WAGO MPN: 2002-553 EAN-13: 4045454178345
Qty Unit Price (Ex VAT)
25+ £4.97
Price per unit Ex VAT
Order in multiples of 25
19 in Stock, despatched in 7 days

WAGO 2002-553 3-pole 5.2mm, DIN rail mount connector strip, colour - grey. For wire sizes AWG 22-12. Pack size 25.
  • AWG max.: 12
  • AWG min.: 22
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector type (category): Punch-down block
  • Content: 25 pc(s)
  • Dimensions, length: 15.6mm
  • Dimensions, width: 5.2mm
  • Manufacturer part No.: 2002-553
  • Max. cross section (flexible): 4mm²
  • Max. cross section (inflexible): 2.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 3
  • Nominal current: 24 A
  • Nominal voltage: 500 V
  • Number of pins: 3
  • Pins per row: 1
  • Rated surge voltage: 6 kV
  • Type (manufacturer type): 2002-553
  • Weight: 8.241g
Current Rating 24A
No.of Ways 3
Pitch 5.2mm
Termination Push-in Cage clamp
Type Modular Connector Strip
Voltage Rating 500V
Width 15.6mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 12AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C