These 12V or 24V 2-conductor fuse terminal blocks with test option from WAGO are suitable for mini-automotive blade-style fuses.
The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With its space saving design, the terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.
Order code | 50-8575 | 50-8576 | 50-8577 | 50-8578 |
Type | Switch 1 | Switch 2 | Switch 1 | Circuit 2 |
AWG size | 20 to 8 | 20 to 8 | 20 to 8 | 20 to 8 |
Clamp width | 7.5mm | 7.5mm | 7.5mm | 7.5mm |
Colour | Grey | Grey | Grey | Grey |
Connection cross-section (fixed) | 0.5 to 6mm² | 0.5 to 6mm² | 0.5 to 6mm² | 0.5 to 6mm² |
Connection cross-section (flexible) | 0.5 to 10mm² | 0.5 to 10mm² | 0.5 to 10mm² | 0.5 to 10mm² |
Nominal current | 25A | 25A | 25A | 25A |
Stripping length | 13 to 15mm | 13 to 15mm | 13 to 15mm | 13 to 15mm |
Width | 7.5mm | 7.5mm | 7.5mm | 7.5mm |
Manufacturer part no. | 2006-1681/1000-429 | 2006-1681/1000-449 | 2006-1681/1000-413 | 2006-1681/1000-434 |