WAGO 2091 Series picoMAX® 3.5 Pluggable Connectors Female Grip and Release

WAGO 2091 Series picoMAX® 3.5 Pluggable Connectors Female Grip and Release

WAGO Brand: WAGO

Female connectors with a gripping plate from the WAGO picoMAX® pluggable connection system designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS Connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

Some of these connectors also have a cable bundle function and unlocking aid.

  • Universal connection of all conductor types
  • Simple, push-in termination of solid and ferruled conductors
  • Easy-to-use design does not require special tools
  • Ability to wire while mated or unmated
  • Testing parallel to conductor entry – tip contact
  • Integrated locking latches prevent accidental disconnection
  • Colour: light grey
  • Pin spacing: 3.5mm
  • Contact material: Tin-plated electrolytic copper
Order codeTypeNo. of waysMftrs part no.
57-0033Grip plate22091-1102
57-0049Grip plate62091-1106
57-0036Grip and release22091-1102/002-000
57-0057Grip and release32091-1103/002-000
57-0084Grip and release42091-1104/002-000
57-0045Grip and release5

2091-1105/002-000

57-0053Grip and release62091-1106/002-000
57-0083Grip and release82091-1108/002-000
57-0239Grip and release102091-1110/002-000


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C