WAGO 231 Series Female Standard 7.5mm Pitch Connectors

WAGO 231 Series Female Standard 7.5mm Pitch Connectors

WAGO Brand: WAGO

These 7.5mm pitch female connectors from WAGO are codable and have a locking latch.

They use the multi connection system (MCS) designed without breaking capacity for compliance with DIN EN 61984.

When used as intended, MCS connectors shall not be connected/disconnected when live or under load. The circuit design should ensure header pins, which can be touched, are not live when unmated.

  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • Integrated test ports
  • Colour: grey
  • Contact material: Copper alloy
  • Grid pitch: 7.5mm
Order codeNo. of waysMftrs part no.
57-30612231-202/026-000
57-30643231-203/026-000
57-30704231-204/026-000
57-30775231-205/026-000
57-30836231-206/026-000
57-30958231-208/026-000
57-310810231-210/026-000


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C