Site: Industry
Currency: GBP    
WAGO 261-324 2 Conductor Terminal Block Blue AWG28-14

WAGO 261-324 2 Conductor Terminal Block Blue AWG28-14

WAGO
Standard range
Order Code:

58-7874

Brand: WAGO MPN: 261-324 EAN-13: 4044918619684
Qty Unit Price (Ex VAT)
50+ £0.524
Price per unit Ex VAT
Order in multiples of 50
225 in Stock, despatched in 7 days

WAGO 261-324 2-conductor, DIN rail mount terminal block, colour - blue. For wire sizes AWG 28-14. Pack size 200.
  • Manufacturer part No. 261-324
  • Complies with ATEX Ex I
  • Nominal voltage 500 V
  • Nominal current 24 A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 14
  • AWG min. 28
  • Max. cross section 2.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Blue
  • Contents 200 pcs
  • Dimensions, width 6 mm
  • Dimensions, height 18 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C