Site: Industry
Currency: GBP    
WAGO 262-402 2-way 16A Comb Style Jumper Bar 262 Series Grey AWG14

WAGO 262-402 2-way 16A Comb Style Jumper Bar 262 Series Grey AWG14

WAGO
Standard range
Order Code:

58-7680

Brand: WAGO MPN: 262-402 EAN-13: 4045454342463
Qty Unit Price (Ex VAT)
25+ £0.440
Price per unit Ex VAT
Order in multiples of 25
132 in Stock, despatched in 7 days

WAGO 262-402 2-way 16A comb style jumper bar, DIN rail mount 262 series.


  • Colour: grey
  • Supplied in packs of 25
  • Width 12mm
  • Height 10mm
  • Manufacturer's part 262-402
Current Rating 16A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Number of Ways 2

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C