Site: Industry
Currency: GBP    
WAGO 264-235 4-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG20-12

WAGO 264-235 4-way 4 Conductor Fixing Flanges Terminal Strip Grey AWG20-12

WAGO
Extended range
Order Code:

58-7741

Brand: WAGO MPN: 264-235 EAN-13: 4044918415699
Qty Unit Price (Ex VAT)
100+ £5.68
Price per unit Ex VAT
Order in multiples of 100
Available to back orderBack order, lead time 7 days

WAGO 264-235 4-way 4-conductor with fixing flanges, DIN rail mount terminal strip, colour - grey. For wire sizes AWG 20-12. Pack size 100.
  • Manufacturer part No. 264-235
  • Complies with ATEX Ex-e II
  • Nominal voltage 690 V
  • Nominal current 23 A
  • Pins per row 4
  • No. of rows 5
  • Number of pins 20
  • AWG max. 14
  • AWG min. 20
  • Max. cross section 2.5 mm²
  • Min. cross section 0.5 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, width 66 mm
  • Dimensions, height 22.1 mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C