Site: Industry
Currency: GBP    
WAGO 279-101 2 Conductor Through Terminal Block Grey AWG28-16

WAGO 279-101 2 Conductor Through Terminal Block Grey AWG28-16

WAGO
Standard range
Order Code:

58-7905

Brand: WAGO MPN: 279-101 EAN-13: 4050821413066
Qty Unit Price (Ex VAT)
100+ £0.770
Price per unit Ex VAT
Order in multiples of 100
440 in Stock, despatched in 7 days

WAGO 279-101 2-conductor Through, DIN rail mount terminal block, colour - grey. For wire sizes AWG 28-16. Pack size 100.


  • Manufacturer part No. 279-101
  • Nominal voltage 800 V
  • Nominal current 18 A
  • Rated surge voltage 8 kV
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 100 pcs
  • Dimensions, length 4 mm
  • Dimensions, width 4 mm
  • Dimensions, height 30.5 mm
  • Weight 3.168 g
Current Rating 18A
Termination Cage clamp
Wire Gauge 16AWG
Body Style Vertical
Colour Grey
Number of Ways 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C