Site: Industry
Currency: GBP    
WAGO 279-527 PE/L Ground Terminal Block Grey AWG28-16 50pk

WAGO 279-527 PE/L Ground Terminal Block Grey AWG28-16 50pk

WAGO
Order Code:

58-7474

Brand: WAGO MPN: 279-527 EAN-13: 4050821109396

Discontinued


WAGO 279-527 PE/L Ground, DIN rail mount terminal block, colour - grey. For wire sizes AWG 28-16. Pack size 50.
  • Manufacturer part No. 279-527
  • Nominal voltage 500 V
  • Nominal current 18 A
  • Pins per row 2
  • No. of rows 2
  • Number of pins 4
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Grey
  • Contents 50 pcs
  • Dimensions, width 4 mm
  • Dimensions, height 39 mm

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C