Site: Industry
Currency: GBP    
WAGO 279-832 4 Conductor Through Terminal Block Orange AWG28-16

WAGO 279-832 4 Conductor Through Terminal Block Orange AWG28-16

WAGO
Extended range
Order Code:

58-7415

Brand: WAGO MPN: 279-832 EAN-13: 4044918520485
Qty Unit Price (Ex VAT)
100+ £1.06
Price per unit Ex VAT
Order in multiples of 100
Available to back orderBack order, lead time 7 days

WAGO 279-832 4-conductor Through, DIN rail mount terminal block, colour - orange. For wire sizes AWG 28-16. Pack size 100.
  • Manufacturer part No. 279-832
  • Nominal voltage 800 V
  • Nominal current 18 A
  • Pins per row 4
  • No. of rows 1
  • Number of pins 4
  • AWG max. 16
  • AWG min. 28
  • Max. cross section 1.5 mm²
  • Min. cross section 0.08 mm²
  • Colour Orange
  • Contents 100 pcs
  • Dimensions, width 4 mm
  • Dimensions, height 27 mm
Current Rating 18A
No.of Ways 4
Termination Cage clamp
Type Terminal block
Voltage Rating 800V
Width 4mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 28 to 16AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C