Easter opening times here
WAGO 282 Series DIN Rail Mounting Standard Automotive Fuse Holders

WAGO 282 Series DIN Rail Mounting Standard Automotive Fuse Holders

WAGO Brand: WAGO

A range of DIN rail mounting standard automotive fuseholders from WAGO. The range includes models with or without LED blown-fuse indicators.

  • Takes standard automotive blade fuses
  • 12V or 24V LED operating voltage
  • Available with or without LED indicator
  • 2 types of LED circuit depending on DC voltage polarity
  • Rated voltage 400V
  • Nominal current 25A
  • Cable cross-section 0.2 to 6mm²
  • Cage clamp connection
  • Dimensions 85 x 33.5 x 8mm (L x H x W)
  • DIN 35 rail mounting
  • End plate available separately
  • WAGO 282 series
Order codeWAGO typeVoltageCircuit type
50-1152282-696 KFZN/AN/A
50-1149282-698/281-42912V1
50-1150282-698/281-44912V2
50-1153282-698/281-41324V1
50-1154282-698/281-43424V2


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C