Site: Industry
Currency: GBP    
WAGO 285-435 Insulated Adjacent Jumper Grey

WAGO 285-435 Insulated Adjacent Jumper Grey

WAGO
Order Code:

58-8749

Brand: WAGO MPN: 285-435 EAN-13: 4044918396400

Discontinued


Insulated adjacent jumper from the WAGO 285 series.


  • Rated current 85A
  • Colour: grey
  • Height 40.4mm
  • Width 16mm
  • Depth 13.6mm
  • Manufacturer's part 285-430
Current Rating 85A
Termination N/A
Wire Gauge N/A
Body Style N/A
Colour Grey
Mounting Type DIN rail
Number of Ways N/A

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C