Site: Industry
Currency: GBP    
WAGO 731-532/008-000 Female MCS-MIDI 2P 7.5mm Snap-in Feet Angled Pk100

WAGO 731-532/008-000 Female MCS-MIDI 2P 7.5mm Snap-in Feet Angled Pk100

WAGO
Order Code:

57-2572

Brand: WAGO MPN: 731-532/008-000 EAN-13: 4044918576017

Discontinued



    • AWG size: 28 - 12
    • Additional product details: MCS-FEDERL. OM/RF 7,5MM 2POL
    • Colour: Grey
    • Contact material: Copper alloy
    • Grid pitch: 7.5mm
    • Stripping length: 8 - 9mm
    • Type (manufacturer type): MCS-FEDERL. OM/RF 7,5MM 2POL
    Pitch 7.5mm
    Number of Ways 2
    Type MCS-MIDI

    Reviews

    Be the first to submit a review

    Trustpilot
    mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C