Easter opening times here
WAGO 734-218 Female MCS-MINI 18P 3.81mm Pk25

WAGO 734-218 Female MCS-MINI 18P 3.81mm Pk25

WAGO
Order Code:

57-1609

Brand: WAGO MPN: 734-218 EAN-13: 4050821345824

Discontinued



    • AWG size: 14
    • Colour: Orange
    • Contact material: Copper alloy
    • Dimensions, length: 13.4mm
    • Dimensions, width: 70.78mm
    • Number of contacts: 18
    • Stripping length: 7mm
    • Type (manufacturer type): 734-218
    • Weight: 14.764g
    Pitch 3.81mm
    Number of Ways 18
    Type MCS-MINI

    Reviews

    Be the first to submit a review

    Trustpilot