Site: Industry
Currency: GBP    
WAGO 734 Series 3.81mm 10A MCS Vertical Male Headers Closed Orange

WAGO 734 Series 3.81mm 10A MCS Vertical Male Headers Closed Orange

WAGO Brand: WAGO

Vertical male closed headers from the MCS MINI range by WAGO.

  • 100% protected against mismating
  • Pitch 3.81mm
  • Current rating 10A
  • Colour: orange
  • Straight solder pins
  • Height 14.8mm
  • Depth 8.5mm
Order codeNo. of polesMftrs part no.
21-58802734-232
21-61243734-233
21-58814734-234
21-61255734-235
21-58826734-236
21-61268734-238
21-588310734-240


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C