WAGO 734 Series Female MCS-MINI Connectors 3.5mm Pitch

WAGO Brand: WAGO
<P>These <STRONG>female connectors </STRONG>from the <STRONG>WAGO</STRONG> MCS-MINI family are codable and 100% protected against mismating.</P><P>These connectors use the multi connection system (MCS) which is designed without breaking capacity for compliance with DIN EN 61984. When used as intended, MCS Connectors shall not be connected/disconnected when live or under load.</P><P>The circuit design should ensure header pins, which can be touched, are not live when unmated.</P>
  • Universal connection for all conductor types
  • Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP® actuation
  • Strain relief plates and housings for in-the-field assembly
  • Colour: light grey
  • Grid pitch: 3.5mm
  • Copper alloy contact material
Description Image Product Buy Qty Pricing (Ex VAT) Number of Ways Pitch Series
WAGO 734-102 Female MCS-MINI 2P 3.5mm
WAGO 734-102 Female MCS-MINI 2P 3.5mm
Standard range
Order code: 57-2642
MPN: 734-102

Order in multiples of 200


247 in Stock, despatched in 7 days
200+ £2.65
2 3.5mm 734
WAGO 734-103 Female MCS-MINI 3P 3.5mm
WAGO 734-103 Female MCS-MINI 3P 3.5mm
Standard range
Order code: 57-2647
MPN: 734-103

Order in multiples of 200


116 in Stock, despatched in 7 days
200+ £3.70
WAGO 734-104 Female MCS-MINI 4P 3.5mm
WAGO 734-104 Female MCS-MINI 4P 3.5mm
Standard range
Order code: 57-2652
MPN: 734-104

Order in multiples of 100


422 in Stock, despatched in 7 days
100+ £3.64
4 3.5mm 734
WAGO 734-105 Female MCS-MINI 5P 3.5mm
WAGO 734-105 Female MCS-MINI 5P 3.5mm
Standard range
Order code: 57-2659
MPN: 734-105

Order in multiples of 100


380 in Stock, despatched in 7 days
100+ £5.69
5 3.5mm 734
WAGO 734-106 Female MCS-MINI 6P 3.5mm
WAGO 734-106 Female MCS-MINI 6P 3.5mm
Standard range
Order code: 57-2665
MPN: 734-106

Order in multiples of 100


362 in Stock, despatched in 7 days
100+ £5.43
WAGO 734-108 Female MCS-MINI 8P 3.5mm
WAGO 734-108 Female MCS-MINI 8P 3.5mm
Standard range
Order code: 57-2678
MPN: 734-108

Order in multiples of 50


279 in Stock, despatched in 7 days
50+ £4.84
8 3.5mm 734
WAGO 734-110 Female MCS-MINI 10P 3.5mm
WAGO 734-110 Female MCS-MINI 10P 3.5mm
Standard range
Order code: 57-2689
MPN: 734-110

Order in multiples of 50


98 in Stock, despatched in 7 days
50+ £9.10
10 3.5mm 734
Order codeNo. of waysMftrs part no.
57-26422734-102
57-26473734-103
57-26524734-104
57-26595734-105
57-26656734-106
57-26788734-108
57-268910734-110


Trustpilot