WAGO 745-857/006-000 1 Pole 10mm 76A 45° Stackable PCB Terminal Block Gr-yellow

WAGO 745-857/006-000 1 Pole 10mm 76A 45° Stackable PCB Terminal Block Gr-yellow

WAGO
Standard range
Order Code:

21-6138

Brand: WAGO MPN: 745-857/006-000 EAN-13: 4044918303163
Qty Unit Price (Ex VAT)
100+ £1.13
Price per unit Ex VAT
Order in multiples of 100
73 in stock, despatched in 5 working days

Stackable 1-pole PCB terminal block from WAGO with 45° entry angle.


  • Screwdriver-actuated CAGE CLAMP® for custom terminal strip assemblies
  • Comb-style jumper bars for commoning and distributing potentials
  • Four solder pins for high mechanical stability
  • Integrated testing tap
  • Marker slot for miniature WSB and WMB markers
  • Pitch 10mm
  • Rated current 76A
  • Colour: green/yellow
  • Height 33.5mm
  • Width 11.5mm
  • Depth 33.4mm
  • Manufacturer's part 745-857/006-000
Current Rating 76A
No. of Ways 1
Pitch 10mm
Wire Gauge 6AWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C