Site: Industry
Currency: GBP    
WAGO 8-level Matrix Patch Terminal Block DIN 35x7.5mm No Lock Plain 727 Series

WAGO 8-level Matrix Patch Terminal Block DIN 35x7.5mm No Lock Plain 727 Series

WAGO Brand: WAGO
  • AWG max. 16
  • AWG min. 28
  • Contents 25pcs
  • Height 58.5mm
  • Max. cross section 1.5mm²
  • Min. cross section 0.08mm²
  • No. of rows 8
  • Nominal current 10A
  • Nominal voltage 250V
  • Number of pins 32
  • Pins per row 4
  • Width 7.62mm


Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C